| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF60FSR-2S-10.16C |
| Series: | DF60 |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 10.16 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Red |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 12 - 8 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | HIRDF60FSR-2S-10.16C |
DF60FSR-2S-10.16C
Specifications
Detailed Description
Introducing the DF60FSR-2S-10.16C, a high-performance Right Angle Crimp Socket designed for precision connectivity. This female connector features 2 positions with a secure Latch-Lock mechanism, ensuring reliable mating in demanding environments. With a robust housing made of Polybutylene Terephthalate in striking Red, it offers exceptional durability. Operating at temperatures ranging from -55°C to 105°C, this connector is ideal for a wide range of applications. Its 10.16mm pitch, Straight mount angle, and PCB mounting type make installation a breeze. Rated for 45A and 1000V, with a low contact resistance of 2 mΩ, it guarantees efficient power transmission. RoHS compliant and UL 94V-0 rated for safety, this connector is not only high-performing but also environmentally friendly. Perfect for use in hi-rel scenarios, this DF60 series connector is the epitome of quality and functionality.

