DF60R-2P-10.16DSA(45)

Heilind Number:HIRDF60R-2P-10.16DSA(45)
Manufacturer:Hirose
Manufacturer Number:DF60R-2P-10.16DSA(45)
ECAD Model:
3D Model

Description:

680-3037-4-45 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF60R-2P-10.16DSA(45)
Color:Gray
Series:DF60
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:10.16 mm
Mount Angle:Straight
Mating Cycles:30 cycle
Flammability Rating:UL 94V-0
Current Rating:45 A
Voltage Rating:1000 VAC
SKU:HIRDF60R-2P-10.16DSA(45)

Detailed Description

Introducing the DF60R-2P-10.16DSA(45) Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector, part of the DF60 series, features a rugged Polybutylene Terephthalate housing in a sleek Gray color, suitable for male gender connections. With 2 contacts in a single row and a 10.16mm pitch, it ensures secure and efficient signal transmission. The Through Hole mount type and Solder termination method guarantee easy installation. Constructed with durable Copper Alloy contacts plated in Gold, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -55°C to 105°C, this connector is ideal for use in diverse environments. With a current rating of 45A and voltage rating of 1000VAC, it meets high-power requirements. Boasting a UL 94V-0 flammability rating, it prioritizes safety. Whether for industrial machinery, telecommunications, or aerospace applications, the DF60R-2P-10.16DSA(45) ensures dependable performance. Upgrade your connectivity with this exceptional product.