| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF61-2P-2.2V(21) |
| Series: | DF61 |
| SKU: | HIRDF61-2P-2.2V(21) |
DF61-2P-2.2V(21)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 292304-1 | STD USB TYPE B, R/A, T/H | ![]() |
| Hirose 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| Hirose 5-146252-4 | 08 MODII HDR DRST B/A .100 LF | ![]() |
| Hirose 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Hirose 55510-116TRLF | LPVCC 4.5 T.E SMT ASSY | ![]() |
| Hirose 98424-G52-10ALF | MINITEK | ![]() |
| Hirose 98424-G52-14ALF | MINITEK | ![]() |
| Hirose 19073-0167 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Hirose 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Hirose 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Hirose 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Hirose 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | PCN2023-14 - Packaging specification change. The material of embossed tape will be changed to a material that is less susceptible to static electricity. The color will be changed accordingly. Please refer to the "Attachment 2_Changes" for detail of different colors. These changes will not affect the performances of the product. | Download | |||


