| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62-2428SCFA |
| Series: | DF62 |
| SKU: | HIRDF62-2428SCFA.P |
DF62-2428SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658614-3 | 15 POS HDF RCPT, AP, LEAD FREE | ![]() |
| Hirose 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| Hirose 5745172-3 | SIZE 2 ASSY KIT CBL CLAMP | ![]() |
| Hirose 162A18419X | D-SUB contact, Socket, Crimp, 3 A | ![]() |
| Hirose 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Hirose 1785/50 100 | 1785/50 100, 1785/5050/CAB/RC/FLJK SHD TPMT | ![]() |
| Hirose 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 502578-0700 | CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 7 Circuits, Natural | ![]() |


