| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62-EP2428PCFA |
| Series: | DF62 |
| SKU: | HIRDF62-EP2428PCFA |
DF62-EP2428PCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| Hirose 206438-1 | CPC RECPT ASSEMBLY SIZE 23-57 | ![]() |
| Hirose 5207871-1 | SCREW RETAINER KIT | ![]() |
| Hirose 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| Hirose 16-02-0069 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Hirose 19002-0037 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Hirose 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Hirose 39-00-0140 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG | ![]() |
| Hirose 502380-0600 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
| Hirose 51021-1500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 15 Circuits, Natural | ![]() |


