| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62B-13EP-2.2C |
| Series: | DF62 |
| Overall Width: | 16.05 |
| Overall Length: | 10.4 |
| SKU: | HIRDF62B-13EP-2.2C |
DF62B-13EP-2.2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-1827864-2 | DYNAMIC 1200D REC HSG 4P X BLACK | ![]() |
| Hirose 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Hirose 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |


