| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62C-4S-2.2C |
| Series: | DF62 |
| Overall Height: | 7.65 |
| Overall Length: | 4.9 |
| SKU: | HIRDF62C-4S-2.2C |
DF62C-4S-2.2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose RTS6BS16N4SHEC03 | Plug, 4 Position, Female, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing | ![]() |
| Hirose 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| Hirose 413985-3 | PLUG ASSY,STR,SMB | ![]() |
| Hirose 8-458834-7 | ANVIL | ![]() |
| Hirose 963293-1 | SEALING F JPT+2,8 | ![]() |
| Hirose 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Hirose 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Hirose ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| Hirose VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


