| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62W-2EP-2.2C |
| Series: | DF62W |
| SKU: | HIRDF62W-2EP-2.2C |
DF62W-2EP-2.2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| Hirose 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Hirose 19434-0003 | MX150L Female Terminal for 10-12 AWG Wire | ![]() |
| Hirose 33472-1202 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Hirose 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Hirose PLT1M-M4Y | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2026 | PCN2025-07 - Product specification change and part number change. A: The lance shape has been modified to improve lance strength. B: The seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal. C: A cutout shape has been added to improve moldability. D: The housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation. Please note that there is no change in color tone. These changes will not affect the performances of the product. LTB of previous product 8/31/26 LTS 1/31/28 acknowledgement date 1/31/26 | Download | |||
| 06/30/2025 | PC-0052364 - Production Location Addition. BEFORE: Supplier that processes wire seals Company A, B, & C) AFTER: Supplier that processes wire seals Company A, B, C, & D) | Download | |||
| 06/30/2022 | HIR-2204001-2 - Additional Manufacture. Silicon manufacturer addition Momentive & SEESUN. Seal manufacturing place addition China is added to current seal manufacturing place (Japan). | Download | |||
| 06/30/2022 | PC-0020236 - Equipment change. before: lot indication is hot stamping mark, After: lot indication is laser mark date of Acknowledgement:6/30/22 scheduled delivery date of mass production products: 7/1/22 | Download | |||


