| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62W-3P-2.2DSA(20) |
| Color: | Black |
| Pitch: | 2.2 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 3.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | DF62W |
| SKU: | HIRDF62W-3P-2.2DSA(20) |
DF62W-3P-2.2DSA(20)
| Heilind Number: | HIRDF62W-3P-2.2DSA(20) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF62W-3P-2.2DSA(20) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF62W-3P-2.2DSA(20) Black Connector, a reliable and durable component designed for male connectors in your electronic applications. With a housing material of Polybutylene Terephthalate, this connector boasts exceptional strength and longevity. Featuring 3 contacts in 2 rows, it ensures efficient connectivity on your PCB. The Through Hole mount type with Solder termination method guarantees secure attachment. Constructed with Copper Alloy contacts plated with Tin, it offers excellent conductivity. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for various environments. With a pitch of 2.2mm and straight mount angle, it facilitates easy installation. With a 30 cycle mating durability and UL 94V-0 flammability rating, it prioritizes safety and reliability. RoHS compliant and capable of handling 3.5A at 250VAC, it meets stringent quality standards. Perfect for Board To Board PCB and Mezzanine & Board Stacking applications, the DF62W series Connector guarantees top-notch performance in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2026 | PCN2025-07 - Product specification change and part number change. A: The lance shape has been modified to improve lance strength. B: The seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal. C: A cutout shape has been added to improve moldability. D: The housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation. Please note that there is no change in color tone. These changes will not affect the performances of the product. LTB of previous product 8/31/26 LTS 1/31/28 acknowledgement date 1/31/26 | Download | |||
| 06/30/2022 | HIR-2204001-2 - Additional Manufacture. Silicon manufacturer addition Momentive & SEESUN. Seal manufacturing place addition China is added to current seal manufacturing place (Japan). | Download | |||
| 06/30/2022 | PC-0020236 - Equipment change. before: lot indication is hot stamping mark, After: lot indication is laser mark date of Acknowledgement:6/30/22 scheduled delivery date of mass production products: 7/1/22 | Download | |||

