| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62W-6EP-2.2C |
| Series: | DF62W |
| Overall Width: | 23.05 |
| Overall Length: | 11.3 |
| SKU: | HIRDF62W-6EP-2.2C |
DF62W-6EP-2.2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 170361-3 | Cut Strip - MINI UNIVERSAL M-N-L SOCKET | ![]() |
| Hirose 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| Hirose 52937-1 | Cut Strip - TERMINAL,PIDG SPR SPD 16-14 10 | ![]() |
| Hirose 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Hirose 16-02-0087 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Hirose 16-02-0119 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG, Reel | ![]() |
| Hirose 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Hirose 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Hirose 43030-0005 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Hirose 43030-0038 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | ![]() |
| Hirose 43061-0006 | 3.96mm Pitch SPOX Housing, 6 Circuits, Natural | ![]() |
| Hirose 43375-0001 | Sabre Crimp Terminal, Female, 14-16 AWG, 3.30mm max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Hirose 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Hirose PLT.6SM-M0 | Pan-Ty®locking tie, subminiature cross section, 2.8 (71mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2026 | PCN2025-07 - Product specification change and part number change. A: The lance shape has been modified to improve lance strength. B: The seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal. C: A cutout shape has been added to improve moldability. D: The housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation. Please note that there is no change in color tone. These changes will not affect the performances of the product. LTB of previous product 8/31/26 LTS 1/31/28 acknowledgement date 1/31/26 | Download | |||
| 06/30/2022 | HIR-2204001-2 - Additional Manufacture. Silicon manufacturer addition Momentive & SEESUN. Seal manufacturing place addition China is added to current seal manufacturing place (Japan). | Download | |||
| 06/30/2022 | PC-0020236 - Equipment change. before: lot indication is hot stamping mark, After: lot indication is laser mark date of Acknowledgement:6/30/22 scheduled delivery date of mass production products: 7/1/22 | Download | |||


