DF62W-EP2022PCA

Heilind Number:HIRDF62W-EP2022PCA
Manufacturer:Hirose
Manufacturer Number:DF62W-EP2022PCA
ECAD Model:
3D Model

Description:

544-1043-0-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF62W-EP2022PCA
Gender:Male
Wire Size:22 - 20 AWG
Mating Cycles:50 cycle
Current Rating:5 A
Contact Plating:Gold
Contact Material:Phosphor Bronze
Contact Resistance:30 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:DF62W
SKU:HIRDF62W-EP2022PCA

Detailed Description

Introducing the DF62WEP2022PCA, a high-performance male connector designed for reliable crimp termination in a variety of applications. Crafted with precision from durable phosphor bronze and featuring gold plating, this connector ensures optimal conductivity and corrosion resistance. With a wide operating temperature range of -40°C to 105°C, it guarantees dependable performance even in harsh environments. Boasting a low contact resistance of 30 mΩ and a current rating of 5 A, it facilitates efficient power transmission. Ideal for use with 22-20 AWG wire, this connector is perfect for high-reliability applications. With a mating cycle of 50, it offers long-lasting durability. Trust the DF62WEP2022PCA for seamless connectivity in your projects.