DF62W-EP2226PCF

Heilind Number:HIRDF62W-EP2226PCF.P
Manufacturer:Hirose
Manufacturer Number:DF62W-EP2226PCF
ECAD Model:
3D Model

Description:

CUT STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF62W-EP2226PCF
Series:DF62W
Gender:Male
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:30 mΩ
Mating Cycles:30 cycle
Wire Size:26 - 22 AWG
Current Rating:3.5 A, 3 A, 4 A
SKU:HIRDF62W-EP2226PCF.P

Detailed Description

The DF62W-EP2226PCF is a male connector from the DF62W series, designed for reliable crimp termination in industrial applications. Constructed with durable Phosphor Bronze contacts plated with Tin, this connector ensures high conductivity and resistance to corrosion. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in various environments. Boasting a low contact resistance of 30 mΩ and a 30-cycle mating durability, this connector guarantees long-term performance. Accommodating wire sizes of 26-22 AWG and offering a current rating of 3.5A, it is ideal for power and signal transmission. RoHS compliant and meticulously crafted, the DF62W-EP2226PCF is a dependable solution for your connectivity needs.