| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62W-EP2830PCFA |
| Series: | DF62W |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 30 mΩ |
| Mating Cycles: | 50 cycle |
| Wire Size: | 26 - 22 AWG |
| Current Rating: | 3.5 A, 3 A, 4 A |
| SKU: | HIRDF62W-EP2830PCFA |
DF62W-EP2830PCFA
Specifications
Detailed Description
Introducing the DF62W-EP2830PCFA, a high-performance connector designed for demanding applications. Part of the DF62W series, this male connector features a crimp termination method for secure and reliable connections. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 105°C, it's suitable for use in harsh environments. Boasting a low contact resistance of 30 mΩ, it guarantees efficient power transmission. Rated for 50 mating cycles, it offers long-lasting durability. Accommodating wire sizes from 26 to 22 AWG, it's versatile for various setups. With a current rating of 3.5A, 3A, and 4A, it's ideal for power and signal applications. Whether for industrial machinery, automotive systems, or aerospace equipment, this connector is a reliable choice. Explore our full range of connectors and accessories for your connectivity needs.

