| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62WC-3S-2.2C |
| Series: | DF62W |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.2 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 30 mΩ |
| Housing Color: | White |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 26 - 24 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 250 V |
| SKU: | HIRDF62WC-3S-2.2C |
DF62WC-3S-2.2C
| Heilind Number: | HIRDF62WC-3S-2.2C |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF62WC-3S-2.2C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF62WC-3S-2.2C, a female connector from the DF62W series designed for reliable PCB mounting. Crafted with Polybutylene Terephthalate housing material in a sleek white finish, this connector features 3 contacts arranged in 2 rows with a 2.2mm pitch. With a straight mount angle and crimp termination method, it ensures secure and efficient connections. Operating at temperatures ranging from -40°C to 105°C, it guarantees performance in diverse environments. Meeting UL 94V-0 flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. With a voltage rating of 250V and contact resistance of 30mΩ, it delivers high-quality conductivity. Ideal for wire sizes 26-24 AWG, it offers versatility in application. With 30 mating cycles and insulation resistance of 1000mOhm, it ensures durability and longevity. Upgrade your connectivity with the DF62WC-3S-2.2C connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2026 | PCN2025-07 - Product specification change and part number change. A: The lance shape has been modified to improve lance strength. B: The seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal. C: A cutout shape has been added to improve moldability. D: The housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation. Please note that there is no change in color tone. These changes will not affect the performances of the product. LTB of previous product 8/31/26 LTS 1/31/28 acknowledgement date 1/31/26 | Download | |||
| 07/01/2020 | PC-0004184 - Production Location Change. To improve productivity, Change in production location (country of origin Japan domestic → China (Suzhou factory). | Download | |||

