| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62WC-4EP-2.2C |
| Series: | DF62W |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.2 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 30 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 26 - 24 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 250 V |
| SKU: | HIRDF62WC-4EP-2.2C |
DF62WC-4EP-2.2C
| Heilind Number: | HIRDF62WC-4EP-2.2C |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF62WC-4EP-2.2C |
| ECAD Model: |
Specifications
Detailed Description
The DF62W series connector, SKU DF62WC-4EP-2.2C, is a reliable solution for male PCB mount applications in demanding environments. With a housing made of Polybutylene Terephthalate, it offers excellent durability and can withstand temperatures ranging from -40°C to 105°C. Featuring 4 contacts in 2 rows with a 2.2mm pitch, it ensures secure and efficient connections. The crimp termination method and straight mount angle make installation easy. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. With a contact resistance of 30mΩ and insulation resistance of 1000mOhm, it provides reliable performance. Suitable for wire sizes 26-24 AWG and rated for 250V, this connector is ideal for various applications in the hi-rel, industrial, and automotive sectors. With a mating cycle of 30 cycles, it offers long-lasting functionality, making it a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2026 | PCN2025-07 - Product specification change and part number change. A: The lance shape has been modified to improve lance strength. B: The seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal. C: A cutout shape has been added to improve moldability. D: The housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation. Please note that there is no change in color tone. These changes will not affect the performances of the product. LTB of previous product 8/31/26 LTS 1/31/28 acknowledgement date 1/31/26 | Download | |||

