| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62WC-4S-2.2C |
| Series: | DF62W |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.2 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 30 mΩ |
| Housing Color: | White |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 26 - 24 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 250 V |
| SKU: | HIRDF62WC-4S-2.2C |
DF62WC-4S-2.2C
| Heilind Number: | HIRDF62WC-4S-2.2C |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF62WC-4S-2.2C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF62WC-4S-2.2C, a high-performance connector from the DF62W series designed for female gender application. Crafted with durable Polybutylene Terephthalate housing material, this connector ensures reliable connectivity in various environments. Featuring four gold-plated contacts arranged in two rows on a PCB mount, termination is effortless with the crimp method. With a wide operating temperature range of -40°C to 105°C, it guarantees performance in extreme conditions. The 2.2mm pitch and straight mount angle provide seamless integration. Boasting low contact resistance of 30mΩ and high insulation resistance of 1000mΩ, signal integrity is maintained. Rated for 30 mating cycles and compliant with RoHS standards, this connector prioritizes durability and environmental responsibility. Suitable for wire sizes 26-24 AWG and with a voltage rating of 250V, it is ideal for various applications in the Connectors, Pin & Socket Housings category. Upgrade your connectivity with the DF62WC4S22C.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2026 | PCN2025-07 - Product specification change and part number change. A: The lance shape has been modified to improve lance strength. B: The seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal. C: A cutout shape has been added to improve moldability. D: The housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation. Please note that there is no change in color tone. These changes will not affect the performances of the product. LTB of previous product 8/31/26 LTS 1/31/28 acknowledgement date 1/31/26 | Download | |||

