| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62WC-9S-2.2C |
| Series: | DF62W |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.2 mm |
| Mating Type: | Latch |
| Contact Resistance: | 30 mΩ |
| Housing Color: | White |
| Insulation Resistance: | 1000 mOhm |
| Wire Size: | 26 - 24 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 250 V |
| SKU: | HIRDF62WC-9S-2.2C |
DF62WC-9S-2.2C
| Heilind Number: | HIRDF62WC-9S-2.2C |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF62WC-9S-2.2C |
| ECAD Model: |
Specifications
Detailed Description
This DF62W Series Female Connector features a robust Polybutylene Terephthalate housing in a crisp White color, ensuring durability and visual appeal. With 9 gold-plated contacts arranged in 3 rows at a 2.2mm pitch, it offers secure and efficient PCB mounting. The Crimp termination method guarantees reliable connections, suitable for wire sizes between 26 and 24 AWG. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is ideal for a variety of applications. Its Latch mating type and UL 94V-0 flammability rating further enhance safety and convenience. With RoHS compliance and a voltage rating of 250V, it meets high industry standards. Perfect for demanding environments, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2026 | PCN2025-07 - Product specification change and part number change. A: The lance shape has been modified to improve lance strength. B: The seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal. C: A cutout shape has been added to improve moldability. D: The housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation. Please note that there is no change in color tone. These changes will not affect the performances of the product. LTB of previous product 8/31/26 LTS 1/31/28 acknowledgement date 1/31/26 | Download | |||
| 06/30/2022 | HIR-2204001-2 - Additional Manufacture. Silicon manufacturer addition Momentive & SEESUN. Seal manufacturing place addition China is added to current seal manufacturing place (Japan). | Download | |||
| 06/30/2022 | PC-0020236 - Equipment change. before: lot indication is hot stamping mark, After: lot indication is laser mark date of Acknowledgement:6/30/22 scheduled delivery date of mass production products: 7/1/22 | Download | |||

