| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62WP-3/4/6/2EP-2.2C |
| Series: | DF62W |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2, 3, 4, 6 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.2 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 30 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 26 - 20 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 250 V |
| SKU: | HIRDF62WP-3/4/6/2EP-2.2C |
DF62WP-3/4/6/2EP-2.2C
| Heilind Number: | HIRDF62WP-3/4/6/2EP-2.2C |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF62WP-3/4/6/2EP-2.2C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF62WP-3/4/6/2EP-2.2C Plug, a versatile male connector designed for efficient PCB mounting. With a compact 2.2mm pitch and a low 19mm height, this connector offers seamless integration in electronic assemblies. Meeting stringent quality standards, it boasts a maximum operating temperature of 105°C and is RoHS compliant. The housing, made of durable Polybutylene Terephthalate in sleek black, ensures reliability in diverse environments. Featuring 2 to 6 contacts in a single row, it accommodates wire sizes ranging from 26 to 20 AWG, with a crimp termination method for secure connections. With a voltage rating of 250V and UL 94V-0 flammability rating, this connector guarantees safety and performance. Perfect for applications in hi-rel environments, the DF62WP3462EP22C connector is a crucial component in the world of connectors and housings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2022 | HIR-2204001-2 - Additional Manufacture. Silicon manufacturer addition Momentive & SEESUN. Seal manufacturing place addition China is added to current seal manufacturing place (Japan). | Download | |||

