DF62WZ-6P-2.2DSA(20)

Heilind Number:HIRDF62WZ-6P-2.2DSA(20)
Manufacturer:Hirose
Manufacturer Number:DF62WZ-6P-2.2DSA(20)
ECAD Model:
3D Model

Description:

544-1059-0-20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF62WZ-6P-2.2DSA(20)
Color:Black
Pitch:2.2 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:3.5 A
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:6
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF62W
SKU:HIRDF62WZ-6P-2.2DSA(20)

Detailed Description

The Black DF62W Series Male Connector, SKU DF62WZ-6P-2.2DSA(20), offers reliable board-to-board PCB connectivity with its Through Hole mount type and Solder termination method. Constructed with Polybutylene Terephthalate housing material and featuring 6 contacts in 2 rows, this connector ensures secure and efficient data and power transmission. With a pitch of 2.2mm and a straight mount angle, it is perfect for compact electronic applications. The Copper Alloy contacts with Tin plating guarantee excellent conductivity, with a current rating of 3.5A and voltage rating of 250VAC. Operating in a wide temperature range from -55°C to 105°C, and meeting UL 94V-0 flammability standards, this connector is suitable for diverse environments. While not RoHS compliant, its durability is evident in a 30-cycle mating lifespan. Ideal for use in industrial and electronic devices, the DF62WZ6P22DSA20 connector excels in performance and longevity.