| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62WZ-9P-2.2DSA(20) |
| Color: | Black |
| Series: | DF62W |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.2 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3.5 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRDF62WZ-9P-2.2DSA(20) |
DF62WZ-9P-2.2DSA(20)
| Heilind Number: | HIRDF62WZ-9P-2.2DSA(20) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF62WZ-9P-2.2DSA(20) |
| ECAD Model: |
Specifications
Detailed Description
The DF62WZ-9P-2.2DSA(20) Black Connector is a high-performance male connector designed for reliable board-to-board PCB connections. Part of the DF62W series, it boasts a durable housing made of Polybutylene Terephthalate, ensuring longevity in various environments. With 9 contacts arranged in 3 rows and a pitch of 2.2mm, it offers efficient signal transmission. Featuring a through-hole mount type and solder termination method, installation is secure. The contact material is Copper Alloy with Tin plating, guaranteeing excellent conductivity. Rated for a maximum operating temperature of 105°C and minimum of -55°C, it is suitable for a wide range of applications. With a current rating of 3.5A and voltage rating of 250VAC, it meets stringent performance standards. RoHS compliant and UL 94V-0 rated for flammability, this connector prioritizes safety and environmental responsibility. With 30 mating cycles, it ensures long-term connectivity. Perfect for use in industrial, automotive, and aerospace applications, the DF62WZ-9P-2.2DSA(20) Connector is a reliable solution for your interconnection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2022 | HIR-2204001-2 - Additional Manufacture. Silicon manufacturer addition Momentive & SEESUN. Seal manufacturing place addition China is added to current seal manufacturing place (Japan). | Download | |||
| 06/30/2022 | PC-0020236 - Equipment change. before: lot indication is hot stamping mark, After: lot indication is laser mark date of Acknowledgement:6/30/22 scheduled delivery date of mass production products: 7/1/22 | Download | |||

