| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF63-3P-7.92DS |
| Color: | Black |
| Pitch: | 7.92 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 12 A |
| Number of Rows: | 1 |
| Voltage Rating: | 630 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DF63 |
| SKU: | HIRDF63-3P-7.92DS |
DF63-3P-7.92DS
Specifications
Detailed Description
Introducing the DF63-3P-7.92DS, a high-performance board-to-board PCB connector designed for reliable signal transmission in male gender applications. This sleek black connector, part of the DF63 series, features a durable housing crafted from Polybutylene Terephthalate and boasts three brass contacts with tin plating, ensuring optimal conductivity. With a right-angle mount type and through-hole installation, it offers secure and stable connectivity. Operating flawlessly in temperatures ranging from -55°C to 105°C, this connector is suitable for a wide range of environments. UL 94V-0 rated for superior safety, it can handle a maximum current of 12A and voltage up to 630VAC. Perfect for mezzanine and board stacking applications, the DF63-3P-7.92DS guarantees 30 mating cycles of dependable performance. Upgrade your connectivity with this top-of-the-line PCB connector.

