| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF63-3P-7.92DSA |
| Color: | Black |
| Pitch: | 7.92 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 12 A |
| Number of Rows: | 1 |
| Voltage Rating: | 630 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DF63 |
| SKU: | HIRDF63-3P-7.92DSA |
DF63-3P-7.92DSA
Specifications
Detailed Description
Introducing the DF63-3P-7.92DSA, a sleek and reliable board-to-board PCB connector from our DF63 series designed for male gender applications. Crafted with durable Polybutylene Terephthalate housing material and featuring three brass contacts with tin plating, this connector ensures secure and efficient signal transmission. With a through-hole mount type and solder termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -55°C to 105°C, it's perfect for a wide range of environments. Meeting UL 94V-0 flammability ratings, safety is guaranteed. With a pitch of 7.92mm and straight mount angle, it offers versatility in connectivity. Its 12A current rating and 630VAC voltage rating make it ideal for power applications. Whether used in industrial machinery or consumer electronics, the DF63-3P-7.92DSA is the perfect choice for your connectivity needs.

