DF63-4EP-3.96C

Heilind Number:HIRDF63-4EP-3.96C
Manufacturer:Hirose
Manufacturer Number:DF63-4EP-3.96C
ECAD Model:
3D Model

Description:

680-0552-0-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63-4EP-3.96C
Color:Black
Series:DF63
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Number of Rows:1
Mount Type:PCB Mount
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:3.96 mm
Mount Angle:Straight
Mating Cycles:30 cycle
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:630 VAC
SKU:HIRDF63-4EP-3.96C

Detailed Description

The DF63-4EP-3.96C, part of the DF63 series, is a high-performance black male connector designed for PCB mounting. Constructed with Polybutylene Terephthalate housing material, it offers durability and reliability in demanding environments. With 4 contacts arranged in a single row, it ensures efficient connectivity. Featuring a crimp termination method and a pitch of 3.96mm, it facilitates easy installation. Its straight mount angle and UL 94V-0 flammability rating guarantee safety. Operating within a wide temperature range from -55°C to 105°C, it is suitable for various applications. With a current rating of 10A and a voltage rating of 630VAC, it provides excellent power transmission. RoHS compliant and offering 30 mating cycles, this connector is a dependable choice for board-to-board and mezzanine stacking connections.