DF63-4P-3.96DS

Heilind Number:HIRDF63-4P-3.96DS
Manufacturer:Hirose
Manufacturer Number:DF63-4P-3.96DS
ECAD Model:
3D Model

Description:

6800545000 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63-4P-3.96DS
Color:Black
Series:DF63
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:3.96 mm
Mount Angle:Right Angle
Mating Cycles:30 cycle
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:630 VAC
SKU:HIRDF63-4P-3.96DS

Detailed Description

Introducing the DF63-4P-3.96DS, a high-performance black connector from the DF63 series designed for male gender applications. Crafted from durable Polybutylene Terephthalate, this connector features four contacts in a single row, offering reliable connectivity. With a through-hole mount type and solder termination method, installation is effortless. The brass contacts with tin plating ensure excellent conductivity, while the connector's wide operating temperature range of -55°C to 105°C guarantees performance in various environments. With a pitch of 3.96mm and right-angle mount angle, it's ideal for board-to-board PCB connections. Rated for 10A at 630VAC, it's suitable for demanding applications. UL 94V-0 rated for safety and durability, this connector is a dependable choice for your connectivity needs.