DF63-5P-3.96DS

Heilind Number:HIRDF63-5P-3.96DS
Manufacturer:Hirose
Manufacturer Number:DF63-5P-3.96DS
ECAD Model:
3D Model

Description:

6800546000 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63-5P-3.96DS
Color:Black
Pitch:3.96 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:10 A
Number of Rows:1
Voltage Rating:630 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:5
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF63
SKU:HIRDF63-5P-3.96DS

Detailed Description

Introducing the Black DF63 Series Male Connector, designed for high reliability in board-to-board PCB connections. With a housing material of Polybutylene Terephthalate and brass contacts plated with tin, this connector ensures durability and efficient signal transmission. Featuring 5 contacts in a single row with a pitch of 3.96mm, it is ideal for through-hole mounting with a right-angle orientation. Operating flawlessly in temperatures ranging from -55°C to 105°C, it guarantees performance in diverse environments. Rated for 10A current and 630VAC voltage, it meets stringent connectivity requirements. With a UL 94V-0 flammability rating and 30 mating cycles, it's a dependable choice for various electronic applications. Trust in the DF63-5P-3.96DS for secure and efficient PCB connections.