| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF63-6P-3.96DS(08) |
| Color: | Black |
| Series: | DF63 |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 3.96 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 630 VAC |
| SKU: | HIRDF63-6P-3.96DS(08) |
DF63-6P-3.96DS(08)
Specifications
Detailed Description
Introducing the DF63-6P-3.96DS(08) Black Male PCB Connector from the DF63 series, designed for reliable board-to-board connections. With a housing made of Polybutylene Terephthalate, this connector boasts durability and longevity. Featuring 6 contacts in a single row with a pitch of 3.96mm, it ensures efficient signal transmission. The right-angle mount type and solder termination method offer easy installation onto PCBs. Constructed with brass contacts plated in gold, it guarantees optimal conductivity. With a current rating of 10A and voltage rating of 630VAC, this connector is suitable for various applications. Operating in temperatures ranging from -55°C to 105°C, it is highly versatile. Certified with UL 94V-0 flammability rating, it ensures safety in operation. Ideal for high-reliability environments, the DF63-6P-3.96DS(08) is the perfect choice for your connectivity needs.

