DF63A-1618SCFA

Heilind Number:HIRDF63A-1618SCFA
Manufacturer:Hirose
Manufacturer Number:DF63A-1618SCFA
ECAD Model:
3D Model

Description:

WIRE-TO-BOARD CONNECTORS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63A-1618SCFA
Series:DF63
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Contact Resistance:10 mΩ
Mating Cycles:50 cycle
Wire Size:18 - 16 AWG
Current Rating:13 A, 15 A
Stripping Length:2.9 - 3.6 mm
SKU:HIRDF63A-1618SCFA

Detailed Description

Introducing the DF63A1618SCFA female crimp wire contact, a high-performance connector designed for reliable and efficient wire termination. Constructed with copper alloy contacts plated with tin, this connector ensures optimal conductivity and durability in a wide range of operating temperatures from -55°C to 105°C. With a low contact resistance of 10mΩ, it guarantees seamless signal transmission. Featuring a 15A current rating and 50 mating cycles, it is suitable for high-power applications. RoHS compliant and compatible with 18-16 AWG wire sizes, it meets environmental standards while offering versatility. The stripping length of 2.9-3.6mm allows for easy installation. Ideal for use in various industries, including aerospace, automotive, and telecommunications, the DF63A1618SCFA is the perfect solution for your connectivity needs.