DF63A-2022SCF

Heilind Number:HIRDF63A-2022SCF
Manufacturer:Hirose
Manufacturer Number:DF63A-2022SCF
ECAD Model:
3D Model

Description:

680-0097-0-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63A-2022SCF
Gender:Female
Wire Size:22 - 20 AWG
Mating Cycles:30 cycle
Current Rating:11 A, 9 A
Contact Plating:Gold
Contact Material:Copper Alloy
Stripping Length:2.9 - 3.6 mm
Contact Resistance:10 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF63
SKU:HIRDF63A-2022SCF

Detailed Description

Introducing the DF63A-2022SCF, a high-performance female connector designed for reliable and efficient wire termination. Part of the DF63 series, this connector features a crimp termination method with copper alloy contacts plated in gold, ensuring optimal conductivity and durability. With a wide operating temperature range of -55°C to 105°C, it is suitable for use in various environments. Boasting a low contact resistance of 10mΩ and a mating cycle of 30, this connector guarantees consistent performance over time. Accommodating 22-20 AWG wire sizes and offering a current rating of 11A, it is perfect for high-power applications. RoHS compliant and featuring a stripping length of 2.9-3.6mm, the DF63A-2022SCF is a versatile and dependable solution for your connectivity needs.