DF63A-3EP-3.96C

Heilind Number:HIRDF63A-3EP-3.96C
Manufacturer:Hirose
Manufacturer Number:DF63A-3EP-3.96C
ECAD Model:
3D Model

Description:

6800534200 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63A-3EP-3.96C
Color:Black
Pitch:3.96 mm
Gender:Male
Mount Type:PCB Mount
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:12 A
Number of Rows:1
Voltage Rating:630 VAC
Housing Material:Polybutylene Terephthalate
Number of Contacts:3
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF63
SKU:HIRDF63A-3EP-3.96C

Detailed Description

The DF63A-3EP-3.96C is a high-performance PCB connector designed for reliable board-to-board connections. With a sleek black housing made of Polybutylene Terephthalate, it offers durability and longevity in a wide range of applications. Featuring 3 contacts in a single row, this connector ensures efficient signal transmission. The crimp termination method allows for secure and easy installation, while the 3.96mm pitch and straight mount angle provide flexibility in PCB layout. Rated for up to 12A and 630VAC, it guarantees safe and stable operation even in demanding environments. With a maximum operating temperature of 105°C and a UL 94V-0 flammability rating, it meets the highest standards for performance and safety. Perfect for use in industrial, aerospace, and automotive settings, the DF63A-3EP-3.96C is the ideal choice for your connectivity needs.