DF63M-1P-3.96DS

Heilind Number:HIRDF63M-1P-3.96DS
Manufacturer:Hirose
Manufacturer Number:DF63M-1P-3.96DS
ECAD Model:
3D Model

Description:

680-0570-0-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63M-1P-3.96DS
Color:Black
Series:DF63
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:1
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:3.96 mm
Mount Angle:Right Angle
Mating Cycles:30 cycle
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:630 VAC
SKU:HIRDF63M-1P-3.96DS

Detailed Description

Introducing the DF63M-1P-3.96DS, a high-performance male connector designed for seamless board-to-board PCB integration. Crafted with durable Polybutylene Terephthalate housing material in sleek black, this connector ensures robust connectivity in any application. With a single contact and row, it offers easy installation through solder termination on a 3.96mm pitch. The brass contacts with tin plating guarantee reliable signal transmission, while its 630VAC voltage rating and 15A current rating make it suitable for power and data applications. Operating efficiently in temperatures ranging from -55°C to 105°C, it meets RoHS compliance and boasts a UL 94V-0 flammability rating for enhanced safety. Ideal for mezzanine and board stacking configurations, the DF63 connector is a versatile solution for your connectivity needs.