DF63M-2P-3.96DS(01)

Heilind Number:HIRDF63M-2P-3.96DS(01)
Manufacturer:Hirose
Manufacturer Number:DF63M-2P-3.96DS(01)
ECAD Model:
3D Model

Description:

680-0571-0-01 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63M-2P-3.96DS(01)
Color:Black
Series:DF63
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:3.96 mm
Mount Angle:Right Angle
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:14 A
Voltage Rating:630 VAC
SKU:HIRDF63M-2P-3.96DS(01)

Detailed Description

DF63M-2P-3.96DS(01) is a high-performance male connector from the DF63 series, designed for secure board-to-board PCB connections. Featuring a sleek black housing made of Polybutylene Terephthalate, this connector ensures durability and reliability in various applications. With 2 gold-plated brass contacts, it guarantees optimal signal transmission even in demanding environments. The right angle mount type allows for efficient PCB assembly, while the solder termination method ensures a strong and lasting connection. Operating between -55°C to 105°C, this connector is suitable for a wide range of operating conditions. With a current rating of 14A and voltage rating of 630VAC, it meets high-performance standards. Additionally, its UL 94V-0 flammability rating and RoHS compliance make it a safe and environmentally friendly choice. Perfect for use in industrial, commercial, or consumer electronics, the DF63M-2P-3.96DS(01) connector offers reliability and performance in every connection.