DF63M-2P-3.96DSA

Heilind Number:HIRDF63M-2P-3.96DSA
Manufacturer:Hirose
Manufacturer Number:DF63M-2P-3.96DSA
ECAD Model:
3D Model

Description:

680-0567-0-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF63M-2P-3.96DSA
Color:Black
Pitch:3.96 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:14 A
Number of Rows:1
Voltage Rating:630 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF63
SKU:HIRDF63M-2P-3.96DSA

Detailed Description

The DF63 Male Through Hole Connector in Black features durable Polybutylene Terephthalate housing, ideal for board-to-board PCB connections. With 2 contacts in a single row, this connector offers reliable signal transmission. Solder termination and Brass contacts with Tin plating ensure secure and efficient connectivity. Operating in temperatures ranging from -55°C to 105°C, it's suitable for various environments. With a pitch of 3.96mm and straight mount angle, it's easy to install. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Rated for 630VAC and 14A, it's suitable for power applications. With 30 mating cycles, it ensures longevity. Overall, the DF63M2P396DSA is a high-quality connector for demanding PCB setups.