| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF63MR-3P-3.96DS(01) |
| Color: | Black |
| Pitch: | 3.96 mm |
| Gender: | Male |
| Mount Type: | PCB Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Current Rating: | 12 A |
| Voltage Rating: | 630 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DF63 |
| SKU: | HIRDF63MR-3P-3.96DS(01) |
DF63MR-3P-3.96DS(01)
Specifications
Detailed Description
The DF63MR-3P-3.96DS(01) Black Male DF63 Series PCB Mount Connector is a reliable and high-performance solution for board-to-board connectivity. With a housing made of Polybutylene Terephthalate, this connector offers durability and stability in various applications. Featuring 3 gold-plated brass contacts, it ensures excellent signal transmission with a current rating of 12A and a voltage rating of 630VAC. The right-angle mount type and solder termination method make it easy to install onto PCBs. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for use in harsh environments. With a pitch of 3.96mm and UL 94V-0 flammability rating, it meets industry standards for safety and performance. Perfect for mezzanine and board stacking connections, the DF63MR3P396DS01 is a top choice for reliable and high-speed connectivity in electronic devices.

