| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF63SF-2P-7.92TV(51) |
| Color: | Black |
| Series: | DF63SF |
| Gender: | Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 7.92 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 630 VAC |
| SKU: | HIRDF63SF-2P-7.92TV(51) |
DF63SF-2P-7.92TV(51)
Specifications
Detailed Description
Introducing the DF63SF-2P-7.92TV(51) Black Male Connector from the DF63SF series, designed for high-performance connectivity in demanding environments. With a rugged Liquid Crystal Polymer housing and two gold-plated Copper Alloy contacts, this connector ensures reliable signal transmission. Featuring a straight Through Hole mount type and solder termination method, it offers secure PCB attachment. Operating efficiently in temperatures ranging from -55°C to 105°C, it meets stringent industry standards. With a pitch of 7.92mm and a maximum voltage rating of 630 VAC, it is ideal for power and data applications. Its UL 94V-0 flammability rating guarantees safety. Perfect for board-to-board and mezzanine connections, this connector is a dependable choice for your projects.

