| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF63W-1618SCF |
| Series: | DF63W |
| SKU: | HIRDF63W-1618SCF |
DF63W-1618SCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1241608-1 | NQS1,5 SN REC CB UNSEAL. 0,75-1,5 | ![]() |
| Hirose 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Hirose 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| Hirose 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| Hirose 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| Hirose 40661 | RING 190(4.82 MM) TERMINAL 18-14 AWG BR | ![]() |
| Hirose 61795-1 | RING 18-14 AWG TPST | ![]() |
| Hirose 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| Hirose 964972-1 | EINZELLEITERDICHTNG | ![]() |
| Hirose 09210153101 | insert, Size: 10 A, female, 10 A, 250 V | ![]() |
| Hirose 19016-0043 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Hirose 19069-0235 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 18.82mm, Mylar Tape Carrier | ![]() |
| Hirose PN14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |


