| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF63WA-5EP-3.96C |
| Color: | Black |
| Pitch: | 3.96 mm |
| Gender: | Male |
| Mount Type: | PCB Mount |
| Mating Cycles: | 30 cycle |
| Voltage Rating: | 630 VAC |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 5 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | DF63W |
| SKU: | HIRDF63WA-5EP-3.96C |
DF63WA-5EP-3.96C
Specifications
Detailed Description
The Black DF63W Male PCB Connectors, SKU DF63WA-5EP-3.96C, offer reliable board-to-board connectivity for various electronic applications. With a housing made of Polybutylene Terephthalate, they ensure durability and performance in a wide temperature range from -40°C to 105°C. Featuring 5 contacts and a 3.96mm pitch, these connectors are designed for secure and efficient crimp termination. Their UL 94V-0 flammability rating guarantees safety, while a high voltage rating of 630 VAC ensures reliable operation. Ideal for use in Mezzanine & Board Stacking applications, these connectors provide dependable connectivity with a mating cycle of 30. Hi-rel certified, they meet stringent quality standards for ultimate peace of mind. Upgrade your PCB connections with the DF63WA5EP396C connectors.

