| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF9-31P-1V(32) |
| Series: | DF9 |
| Overall Width: | 5.6 mm1 |
| Overall Length: | 21.1 mm1 |
| SKU: | HIRDF9-31P-1V(32) |
DF9-31P-1V(32)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 5499922-9 | A/L UNIV HDR 40P VERT LG LAT | ![]() |
| Hirose 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |


