| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX10-28S(50) |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mating Type: | Latch |
| Mount Angle: | Right Angle |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Zinc Alloy |
| Number of Contacts: | 28 |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DX |
| SKU: | HIRDX10-28S(50) |
DX10-28S(50)
| Heilind Number: | HIRDX10-28S(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX10-28S(50) |
| ECAD Model: |
Specifications
Detailed Description
The DX10-28S(50) is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable zinc alloy housing and gold-plated copper alloy contacts, this connector ensures reliable and efficient signal transmission. With 28 contacts arranged in 2 rows on a 1.27mm pitch, it provides high density connectivity. The through-hole mount type with a screw termination method offers secure and stable attachment to the PCB. Operating between -55°C to 85°C, it guarantees performance in extreme environments. With a current rating of 0.5A and voltage rating of 125VAC, it is suitable for various power and data applications. The latch mating type and right-angle mount angle facilitate easy and convenient installation. RoHS compliant and rated for 1000 mating cycles, the DX10-28S(50) is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

