| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX10-36S(50) |
| Series: | DX |
| Gender: | Female |
| Housing Material: | Zinc Alloy |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mating Type: | Latch |
| Mount Angle: | Right Angle |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRDX10-36S(50) |
DX10-36S(50)
| Heilind Number: | HIRDX10-36S(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX10-36S(50) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX10-36S(50) PCB Connector, designed for high-reliability board-to-board connections in electronic systems. This female connector, part of the DX series, features a durable zinc alloy housing with 36 gold-plated copper alloy contacts in a 2-row layout, ensuring secure and efficient signal transmission. With a screw termination method and through-hole mount type, installation is reliable and straightforward. Operating within a wide temperature range from -55°C to 85°C, this connector is suitable for various environments. The 1.27mm pitch and right-angle mount angle offer flexibility in PCB layout. RoHS compliant and rated for 0.5A at 125VAC, the DX10-36S(50) guarantees performance and safety. With a mating cycle of 1000, it's a long-lasting solution for critical applications. Elevate your connectivity with this miniature and sub-miniature modular connector, meeting the demands of modern electronics with the assurance of quality and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

