DX10-68S(50)

Heilind Number:HIRDX10-68S(50)
Manufacturer:Hirose
Manufacturer Number:DX10-68S(50)
ECAD Model:
3D Model

Description:

230-0005-2-50 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DX10-68S(50)
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mating Type:Latch
Mount Angle:Right Angle
Mating Cycles:1000 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Zinc Alloy
Number of Contacts:68
Termination Method:Screw
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:DX
SKU:HIRDX10-68S(50)

Detailed Description

Introducing the DX10-68S(50) PCB Connector, designed for high-performance board-to-board connections in electronic systems. This female connector, part of the DX series, features a durable Zinc Alloy housing with 68 gold-plated contacts in a 2-row configuration, ensuring reliable signal transmission. With a through-hole mount type and screw termination method, installation is secure and straightforward. Operating efficiently in temperatures ranging from -55°C to 85°C, this connector is built to withstand harsh environments. The 1.27mm pitch and right-angle mount angle offer versatility in PCB layouts. Rated for 0.5A at 125VAC, it meets stringent industry standards for current and voltage requirements. Ideal for applications where durability and performance are essential, the DX10-68S(50) is a dependable choice for miniature and sub-miniature modular connectors in hi-rel environments. Trust in its 1000 mating cycle durability for long-lasting connectivity.