| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX10-80S(50) |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mating Type: | Latch |
| Mount Angle: | Right Angle |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Zinc Alloy |
| Number of Contacts: | 80 |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DX |
| SKU: | HIRDX10-80S(50) |
DX10-80S(50)
| Heilind Number: | HIRDX10-80S(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX10-80S(50) |
| ECAD Model: |
Specifications
Detailed Description
The DX10-80S(50) connector, part of the DX series, is designed for high-reliability board-to-board PCB connections, catering specifically to female connectors. Crafted with a durable Zinc Alloy housing, it ensures robust performance even in demanding environments. With 80 contacts arranged in 2 rows and a 1.27mm pitch, this connector offers precise and secure connectivity. Featuring a screw termination method and gold-plated copper alloy contacts, it guarantees excellent conductivity and longevity. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. The right-angle mount type with latch mating ensures easy and secure installation. With a current rating of 0.5A and a voltage rating of 125VAC, this connector complies with RoHS regulations, making it a reliable and eco-friendly choice for your PCB connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

