DX10A-100S(50)

Heilind Number:HIRDX10A-100S(50)
Manufacturer:Hirose
Manufacturer Number:DX10A-100S(50)
ECAD Model:
3D Model

Description:

230-0043-1-50 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DX10A-100S(50)
Series:DX
Gender:Female
Housing Material:Zinc Alloy
Number of Contacts:100
Number of Rows:2
Mount Type:Through Hole
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:1000 cycle
Current Rating:0.5 A
Voltage Rating:125 VAC
SKU:HIRDX10A-100S(50)

Detailed Description

The DX10A-100S(50) connector, part of the DX series, is a high-performance solution designed for female gender applications. Constructed with durable Zinc Alloy housing, it ensures rugged reliability in demanding environments. With 100 contacts arranged in 2 rows, this connector offers ample connectivity. Featuring a Through Hole mount type and Screw termination method, it guarantees secure attachment. The contacts, made of Copper Alloy and plated with Gold, provide excellent conductivity. Operating efficiently in temperatures ranging from -55°C to 85°C, it suits various conditions. With a pitch of 1.27mm and Right Angle mount angle, it facilitates precise and space-saving PCB connections. RoHS compliant and rated for 125VAC, 0.5A, this connector meets international standards for environmental consciousness and performance. Perfect for applications requiring board-to-board connections, it excels in miniaturized and high-reliability setups. With a mating cycle capability of 1000 cycles, it ensures long-term durability. Upgrade your connectivity solutions with the DX10A-100S(50) connector.