DX10A-28S(50)

Heilind Number:HIRDX10A-28S(50)
Manufacturer:Hirose
Manufacturer Number:DX10A-28S(50)
ECAD Model:
3D Model

Description:

230-0048-5-50 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DX10A-28S(50)
Series:DX
Gender:Female
Housing Material:Zinc Alloy
Number of Contacts:28
Number of Rows:2
Mount Type:Through Hole
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:1000 cycle
Current Rating:0.5 A
Voltage Rating:125 VAC
SKU:HIRDX10A-28S(50)

Detailed Description

The DX10A-28S(50) connector, part of the DX series, is meticulously crafted for reliable performance in female gender applications. Constructed with durable Zinc Alloy housing material, it ensures robustness in various environments. With 28 contacts arranged in 2 rows, this connector offers efficient data transmission. Featuring a Through Hole mount type and Screw termination method, installation is secure and straightforward. The Copper Alloy contacts with Gold plating guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. With a pitch of 1.27mm and Right Angle mount angle, it facilitates precise connections on PCBs. Rated for 1000 mating cycles, it ensures long-term durability. With a current rating of 0.5A and voltage rating of 125VAC, it meets high-performance standards. Ideal for Board to Board connections, this connector is a vital component in electronic systems.