| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX10A-36S(50) |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mating Type: | Screw |
| Mount Angle: | Right Angle |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Zinc Alloy |
| Number of Contacts: | 36 |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DX |
| SKU: | HIRDX10A-36S(50) |
DX10A-36S(50)
| Heilind Number: | HIRDX10A-36S(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX10A-36S(50) |
| ECAD Model: |
Specifications
Detailed Description
The DX10A-36S(50) connector, part of the DX series, is a high-performance board-to-board PCB connector designed for female gender applications. Constructed with durable zinc alloy housing and featuring 36 gold-plated copper alloy contacts arranged in 2 rows, it ensures reliable signal transmission in demanding environments. With a screw termination method and a pitch of 1.27mm, it offers secure and efficient connectivity. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 125VAC, it is suitable for a wide range of industrial applications. RoHS compliant and rated for 1000 mating cycles, this miniature connector guarantees long-term durability and performance. Suitable for right-angle mounting, it is ideal for use in compact electronic devices. The DX10A-36S(50) is the perfect choice for high-reliability connectivity needs in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

