DX10A-50S(50)

Heilind Number:HIRDX10A-50S(50)
Manufacturer:Hirose
Manufacturer Number:DX10A-50S(50)
ECAD Model:
3D Model

Description:

230-0050-7-50 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DX10A-50S(50)
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:1000 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Zinc Alloy
Number of Contacts:50
Termination Method:Screw
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:DX
SKU:HIRDX10A-50S(50)

Detailed Description

The DX10A-50S(50) connector, part of the DX series, is a high-performance solution designed specifically for female PCB connections. Constructed with durable Zinc Alloy housing, it ensures longevity and reliability in various applications. Featuring 50 gold-plated copper alloy contacts arranged in two rows with a 1.27mm pitch, this connector guarantees secure and efficient data transmission. Its screw termination method and right-angle mount type offer easy and stable installation onto PCBs. With a current rating of 0.5A and a voltage rating of 125VAC, it meets industry standards for performance. Operating seamlessly in temperatures ranging from -55°C to 85°C, it suits both extreme and standard environments. With a mating cycle of 1000 cycles, this connector assures long-term functionality. Ideal for Board To Board PCB connections, it's a crucial component in various electronic devices. Hi-rel certified, it guarantees quality and performance. Upgrade your connectivity with the DX10A-50S(50) connector.