| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX10A-80S(50) |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mating Type: | Screw |
| Mount Angle: | Right Angle |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Zinc Alloy |
| Number of Contacts: | 80 |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DX |
| SKU: | HIRDX10A-80S(50) |
DX10A-80S(50)
| Heilind Number: | HIRDX10A-80S(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX10A-80S(50) |
| ECAD Model: |
Specifications
Detailed Description
The DX10A-80S(50) connector, part of the DX series, is a high-performance solution designed specifically for female connections in PCB assemblies. Crafted from durable Zinc Alloy housing with 80 gold-plated copper alloy contacts, it ensures reliable signal transmission even in demanding environments. With a compact 1.27mm pitch and through-hole mount type, it offers easy installation and secure attachment. Operating flawlessly between -55°C to 85°C, it guarantees performance in a wide range of temperatures. Its RoHS compliance underscores its commitment to environmental responsibility. Ideal for board-to-board connections, this connector is a miniature and sub-miniature modular marvel, perfect for applications where efficiency and durability are paramount. Trust in the DX10A-80S(50) for seamless connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

