DX10BM-100S(50)

Heilind Number:HIRDX10BM-100S(50)
Manufacturer:Hirose
Manufacturer Number:DX10BM-100S(50)
ECAD Model:
3D Model

Description:

230-5010-0-50 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DX10BM-100S(50)
Series:DXM
Gender:Female
Housing Material:Zinc Alloy
Number of Contacts:100
Number of Rows:2
Mount Type:Through Hole
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:1000 cycle
Current Rating:0.5 A
Voltage Rating:250 VAC
SKU:HIRDX10BM-100S(50)

Detailed Description

The DX10BM-100S(50) female connector, part of the DXM series, boasts a durable zinc alloy housing, making it ideal for demanding environments. With 100 contacts in 2 rows, it offers ample connectivity. Featuring a through-hole mount type and screw termination method, installation is secure and reliable. The copper alloy contacts with gold plating ensure excellent conductivity. Operating temperatures ranging from -55°C to 85°C make it suitable for various applications. With a pitch of 1.27mm and right-angle mount angle, it provides flexibility in PCB design. Rated for 0.5A at 250VAC, this connector is perfect for high-speed data transmission. Its 1000 mating cycles guarantee long-term performance. In the category of Hi-Rel board-to-board PCB connectors, the DX10BM100S50 offers top-notch quality and functionality.