DX20A-100S(50)

Heilind Number:HIRDX20A-100S(50)
Manufacturer:Hirose
Manufacturer Number:DX20A-100S(50)
ECAD Model:
3D Model

Description:

230-0084-9-50 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DX20A-100S(50)
Series:DX
Gender:Female
Housing Material:Zinc Alloy
Number of Contacts:100
Number of Rows:2
Mount Type:Through Hole
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:0.5 A
Voltage Rating:125 VAC
SKU:HIRDX20A-100S(50)

Detailed Description

Introducing the DX20A-100S(50) Board To Board PCB Connector, a vital component in high-reliability electronic systems. Designed for seamless connectivity, this female connector features a durable Zinc Alloy housing and Copper Alloy contacts with Gold plating, ensuring optimal signal transmission. With 100 contacts arranged in 2 rows on a 1.27mm pitch, it offers precision mating. The Through Hole mount type and Screw termination method guarantee secure attachment to the PCB, suitable for rugged environments. Operating efficiently between -55°C to 85°C, it meets stringent temperature requirements. Rated for 0.5A at 125VAC, it delivers reliable power distribution. With a mating cycle durability of 1000 cycles, it ensures long-term performance. The DX20A series connector is ideal for Miniature & Sub-Miniature Modular Connectors, making it essential for aerospace, defense, and industrial applications. Trust in the DX20A100S50 for robust and dependable interconnect solutions.