| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX20A-36S(50) |
| Series: | DX |
| Gender: | Female |
| Housing Material: | Zinc Alloy |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRDX20A-36S(50) |
DX20A-36S(50)
| Heilind Number: | HIRDX20A-36S(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX20A-36S(50) |
| ECAD Model: |
Specifications
Detailed Description
The DX20A-36S(50) connector, part of the DX series, is a high-performance board-to-board PCB connector designed for female gender applications. Constructed with durable zinc alloy housing and featuring 36 gold-plated copper alloy contacts, this connector ensures reliable and efficient signal transmission. With a pitch of 1.27mm and a straight mount angle, it offers seamless integration onto PCBs through through-hole mounting. Operating within a wide temperature range from -55°C to 85°C and boasting a current rating of 0.5A at 125VAC, it is suitable for various industrial environments. Its RoHS compliance further underscores its commitment to environmental responsibility. Perfect for miniature and sub-miniature modular connector setups, the DX20A-36S(50) guarantees 1000 mating cycles, making it a durable and long-lasting solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/11/2023 | PC-0031364 - Renewal of mold, Production location change, Adding a process. FROM: ➀ Japan domestic company (SG Company) TO: Japan domestic company (SS Company)② Adding a Shot Blast Process | Download | |||
| 11/27/2023 | PC-0031330 - Renewal of die, production location change and addition of process. BEFORE: Existing dieJapan (SG company). AFTER: Renewal of dieJapan (SS company)Adding a shot blasting process to improve quality | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

