DX20A-50S(50)

Heilind Number:HIRDX20A-50S(50)
Manufacturer:Hirose
Manufacturer Number:DX20A-50S(50)
ECAD Model:
3D Model

Description:

230-0272-9-50 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DX20A-50S(50)
Pitch:1.27 mm
Gender:Female
Mount Type:Through Hole
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Zinc Alloy
Number of Contacts:50
Termination Method:Screw
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:DX
SKU:HIRDX20A-50S(50)

Detailed Description

Introducing the DX20A-50S(50) connector, part of the DX series, designed for seamless board-to-board PCB connectivity in demanding environments. With a rugged zinc alloy housing and gold-plated copper alloy contacts, this female connector ensures reliable performance even in extreme temperatures ranging from -55°C to 85°C. Featuring 50 contacts in 2 rows on a 1.27mm pitch, it offers high-density connectivity while maintaining signal integrity. The through-hole mount type with screw termination method guarantees secure attachment to PCBs, suitable for industrial applications. With a current rating of 0.5A and voltage rating of 125VAC, this connector is ideal for power and signal transmission. Its straight mount angle and 1000 mating cycles durability make it a dependable choice for mission-critical systems. Trust the DX20A-50S(50) for your connectivity needs.